Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404232
- RS stock no.:
- 201-5322
- Mfr. Part No.:
- 1404232
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 422,58
(exc. VAT)
R 485,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 422.58 |
*price indicative
- RS stock no.:
- 201-5322
- Mfr. Part No.:
- 1404232
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sleeve housing with screw locking type. It is made of PA (polyamide) with 1 cable outlets. It can be used to contact inserts HC-B16, BB32, D40, DD72, HS6, M, K, HV06-I-PR,HV 6-E...C.
lateral cable outlet
1x M32 type of the screw connection
V0 flammability rating according to UL 94
Stainless steel material lock
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412572
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412558
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424346
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412611
