Phoenix Contact HC Series Heavy Duty Power Connector Kit, 4-Contact, 1409668
- RS stock no.:
- 182-9933
- Mfr. Part No.:
- 1409668
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 1 481,37
(exc. VAT)
R 1 703,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 1,481.37 |
| 10 - 24 | R 1,444.34 |
| 25 - 49 | R 1,401.01 |
| 50 - 74 | R 1,344.97 |
| 75 + | R 1,291.17 |
*price indicative
- RS stock no.:
- 182-9933
- Mfr. Part No.:
- 1409668
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector Kit | |
| Standards/Approvals | EAC, Flammability rating according to UL 94: V0 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector Kit | ||
Standards/Approvals EAC, Flammability rating according to UL 94: V0 | ||
Series HC | ||
- COO (Country of Origin):
- CN
Connector set, consisting of: D7 sleeve housing and panel mounting base, 4-pos. plug and socket insert, M20 cable gland
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424452
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424448
- Phoenix Contact A04PT Series Heavy Duty Power Connector Kit 1424450
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416358
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416351
