Phoenix Contact HC Series Heavy Duty Power Connector Kit, 24-Contact, 1416351
- RS stock no.:
- 182-9913
- Mfr. Part No.:
- 1416351
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 2 599,71
(exc. VAT)
R 2 989,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 2,599.71 |
| 10 - 24 | R 2,534.72 |
| 25 - 49 | R 2,458.68 |
| 50 - 74 | R 2,360.33 |
| 75 + | R 2,265.92 |
*price indicative
- RS stock no.:
- 182-9913
- Mfr. Part No.:
- 1416351
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Heavy Duty Power Connector Kit | |
| Standards/Approvals | EAC, GL | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Heavy Duty Power Connector Kit | ||
Standards/Approvals EAC, GL | ||
Series HC | ||
- COO (Country of Origin):
- CN
Connector set, number of positions: 24, material: Die-cast aluminium, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416358
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416359
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416352
- Phoenix Contact Heavy Duty Power Connector Kit 16A, 500V
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1409668
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
