RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
- RS stock no.:
- 814-387
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 864,05
(exc. VAT)
R 993,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 864.05 |
*price indicative
- RS stock no.:
- 814-387
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | Black | |
| Length | 1.83m | |
| Width | 1.22m | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour Black | ||
Length 1.83m | ||
Width 1.22m | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene Gloss Sheet is a versatile thermoplastic is designed for sustainable fabrication and display solutions. It combines excellent performance with environmental consciousness, making it Ideal for various applications.
Manufactured from post-industrial waste, significantly reducing your environmental footprint
Holds complex shapes well during vacuum forming with a wide heating window
Easily cut, drilled, or CNC-routed without splintering
Smooth surface suitable for high-quality screen printing and lithography
Can be effectively bonded using solvent-based adhesives or standard plastic glues
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
