RS PRO Plain Bearing, 1.49 in Shaft Diameter, 1.875 in OD
- RS stock no.:
- 528-843
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 198,78
(exc. VAT)
R 1 378,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,198.78 |
*price indicative
- RS stock no.:
- 528-843
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.875in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.875in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction between moving parts, enhancing the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
1-1/2 in Shaft Diameter: Compatible with standard shafts, facilitating easy integration into existing systems.
1.88 in Outside Diameter: Offers a snug fit for secure installation and operation.
Self-Lubricating: Reduces maintenance requirements and enhances operational efficiency.
1-1/2 in Shaft Diameter: Compatible with standard shafts, facilitating easy integration into existing systems.
1.88 in Outside Diameter: Offers a snug fit for secure installation and operation.
Self-Lubricating: Reduces maintenance requirements and enhances operational efficiency.
Applications
Manufacturing equipment
Automotive industry
Aerospace machinery
Industrial machinery
Automotive industry
Aerospace machinery
Industrial machinery
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
