Subtotal (1 bag of 3 units)*
R 226,00
(exc. VAT)
R 259,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 226.00 | R 75.333 |
*price indicative
- RS stock no.:
- 528-102
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.5625in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.5625in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 5/8 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for supporting rotating or sliding shafts. The Compact design ensures easy integration into existing systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
5/8 in Length: Suitable for a variety of applications, offering flexibility in design.
0.56 in Outside Diameter: Allows for easy fitting into standard housings, simplifying installation.
0.43 in Shaft Diameter Compatibility: Ensures a secure fit with common shaft sizes, enhancing stability.
Low Friction: Reduces energy loss and heat generation, improving efficiency.
Self-Lubricating: Minimises maintenance requirements, saving time and costs.
5/8 in Length: Suitable for a variety of applications, offering flexibility in design.
0.56 in Outside Diameter: Allows for easy fitting into standard housings, simplifying installation.
0.43 in Shaft Diameter Compatibility: Ensures a secure fit with common shaft sizes, enhancing stability.
Low Friction: Reduces energy loss and heat generation, improving efficiency.
Self-Lubricating: Minimises maintenance requirements, saving time and costs.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
