Subtotal (1 bag of 3 units)*
R 210,50
(exc. VAT)
R 242,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 210.50 | R 70.167 |
*price indicative
- RS stock no.:
- 528-150
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.4375in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.4375in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it provides excellent durability and low friction, making it Ideal for reducing wear and extending the lifespan of machinery components.
Features and Benefits
Sintered Bronze Material: Offers high strength and resistance to wear, ensuring long-lasting performance.
1/2 in Length: Suitable for a wide range of applications, providing versatility in design.
0.43 in Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
0.24 in Shaft Diameter: Designed to fit common shaft sizes, enhancing adaptability.
Plain Bearing Design: Provides smooth operation with minimal maintenance, reducing downtime and costs.
1/2 in Length: Suitable for a wide range of applications, providing versatility in design.
0.43 in Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
0.24 in Shaft Diameter: Designed to fit common shaft sizes, enhancing adaptability.
Plain Bearing Design: Provides smooth operation with minimal maintenance, reducing downtime and costs.
Applications
Automotive industry
Industrial machinery
Aerospace components
Home appliances
Industrial machinery
Aerospace components
Home appliances
Additional Information
Key Standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
