Virax 210145 60 to 114 mm Pipe Cutter Cuts Steel
- RS stock no.:
- 949-442
- Mfr. Part No.:
- 210145
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 10 389,60
(exc. VAT)
R 11 948,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,389.60 |
*price indicative
- RS stock no.:
- 949-442
- Mfr. Part No.:
- 210145
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 60 to 114 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Steel | |
| Model Number | 210145 | |
| Overall Length | 1.03m | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 60 to 114 mm | ||
Product Type Pipe Cutter | ||
Material Cut Steel | ||
Model Number 210145 | ||
Overall Length 1.03m | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax Steel Pipe Cutter designed for efficiently slicing through large diameter steel pipes with maximum thickness of 7 mm. Its ergonomic design allows operation by one or two users, ensuring precise and clean cuts.
Max thickness capacity of 7 mm for robust cutting needs
Dual-handle design facilitates operation by either one or two persons
Ideal for cleanly cutting steel pipes, including gas and API types
Removable auxiliary handle enhances operational efficiency
Related links
- Virax 210125 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210110 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210130 10 to 90 mm Pipe Cutter Cuts Steel
- SAM 60 mm Pipe Cutter Cuts Steel
- SAM 42 mm Pipe Cutter Cuts Steel
- SAM 913-7 38 → 75 mm Pipe Cutter Cuts Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
