Virax 210125 10 to 90 mm Pipe Cutter Cuts Steel
- RS stock no.:
- 949-438
- Mfr. Part No.:
- 210125
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 3 266,00
(exc. VAT)
R 3 755,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,266.00 |
*price indicative
- RS stock no.:
- 949-438
- Mfr. Part No.:
- 210125
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 10 to 90 mm | |
| Material Cut | Steel | |
| Model Number | 210125 | |
| Overall Length | 400mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 10 to 90 mm | ||
Material Cut Steel | ||
Model Number 210125 | ||
Overall Length 400mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax pipe cutter provides an efficient cutting solution for stainless steel pipes, capable of accommodating diameters from 10 to 90 mm. Its design ensures precision and ease of use for a seamless cutting experience.
Maximum cutting thickness of 5 mm for enhanced versatility
Excellent weight distribution improves inertia and stiffness
Thrust ball bearing minimises slider wear and reduces turning torque
Also compatible with steel pipes when equipped with specific cutting wheels
Related links
- Virax 210110 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210130 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210145 60 to 114 mm Pipe Cutter Cuts Steel
- SAM 42 mm Pipe Cutter Cuts Steel
- SAM 60 mm Pipe Cutter Cuts Steel
- SAM 913-7 38 → 75 mm Pipe Cutter Cuts Steel
- Knipex 90 39 02 V03 20 mm Pipe Cutter Cuts Copper, Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
