Virax 210130 10 to 90 mm Pipe Cutter Cuts Steel
- RS stock no.:
- 949-439
- Mfr. Part No.:
- 210130
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 5 704,00
(exc. VAT)
R 6 559,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,704.00 |
*price indicative
- RS stock no.:
- 949-439
- Mfr. Part No.:
- 210130
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 10 to 90 mm | |
| Material Cut | Steel | |
| Model Number | 210130 | |
| Overall Length | 460mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 10 to 90 mm | ||
Material Cut Steel | ||
Model Number 210130 | ||
Overall Length 460mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax stainless steel pipe cutter designed for precise cutting of pipes with a diameter range of 27 to 90 mm. It ensures efficient performance with its robust design and Advanced technology.
Maximum thickness capability of 5 mm enhances cutting efficiency
Excellent weight distribution improves inertia and provides high stiffness
Thrust ball bearing significantly reduces slider wear and turning torque
Related links
- Virax 210125 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210110 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210145 60 to 114 mm Pipe Cutter Cuts Steel
- SAM 42 mm Pipe Cutter Cuts Steel
- SAM 60 mm Pipe Cutter Cuts Steel
- SAM 913-7 38 → 75 mm Pipe Cutter Cuts Steel
- Knipex 90 39 02 V03 20 mm Pipe Cutter Cuts Copper, Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
