Virax Pipe Bender For Use With Annealed Copper 18 mm
- RS stock no.:
- 949-012
- Mfr. Part No.:
- 251776
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 24 870,20
(exc. VAT)
R 28 600,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,870.20 |
*price indicative
- RS stock no.:
- 949-012
- Mfr. Part No.:
- 251776
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Annealed Copper | |
| Product Type | Pipe Bender | |
| Handle Type | Pistol Grip | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 18 mm | |
| Standards/Approvals | EN 12735-1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Annealed Copper | ||
Product Type Pipe Bender | ||
Handle Type Pistol Grip | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 18 mm | ||
Standards/Approvals EN 12735-1 | ||
- COO (Country of Origin):
- FR
The Virax bending tool designed for precise and efficient bending of various pipe types up to 180°. It's perfect for those needing reliable performance in small to medium installations.
Ultra-lightweight design at just 4.9 kg for ease of mobility
Capable of up to 125 bends on a single battery charge
Fast cold bending in under 5 seconds for a 90° bend
Compatible with Eurostem bender tripod for height convenience
Robust aluminium housing with anti-wear gears for durability
Related links
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 26 mm
