Virax Pipe Bender For Use With Annealed Copper 22 mm
- RS stock no.:
- 949-011
- Mfr. Part No.:
- 251774
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 25 493,60
(exc. VAT)
R 29 317,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 25,493.60 |
*price indicative
- RS stock no.:
- 949-011
- Mfr. Part No.:
- 251774
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Annealed Copper | |
| Handle Type | Pistol Grip | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 22 mm | |
| Standards/Approvals | EN 12735-1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Annealed Copper | ||
Handle Type Pistol Grip | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 22 mm | ||
Standards/Approvals EN 12735-1 | ||
- COO (Country of Origin):
- FR
The Virax bender designed for efficient and precise bending of copper, stainless steel, and multilayer pipes. Its lightweight, Compact design ensures easy handling and operation for a range of bending tasks.
Lightweight design at only 11.340 kg for ease of use and transport
Compatible with various pipe types including copper and multilayer, with bending angles up to 180°
High resistance to wear and corrosion due to Durable aluminum forms and PA6 counter-forms
Related links
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 26 mm
