Virax Pipe Bender For Use With Annealed Copper 18 mm
- RS stock no.:
- 949-010
- Mfr. Part No.:
- 251772
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 25 374,80
(exc. VAT)
R 29 181,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 25,374.80 |
*price indicative
- RS stock no.:
- 949-010
- Mfr. Part No.:
- 251772
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Annealed Copper | |
| Product Type | Pipe Bender | |
| Handle Type | Pistol Grip | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 18 mm | |
| Standards/Approvals | EN 12735-1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Annealed Copper | ||
Product Type Pipe Bender | ||
Handle Type Pistol Grip | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 18 mm | ||
Standards/Approvals EN 12735-1 | ||
- COO (Country of Origin):
- FR
The Virax Compact electro portable bender designed for precise bending of pipes up to Ø 18 mm, Ideal for small installations and renovation projects. Its lightweight design ensures easy handling during operations.
Ultra-lightweight at only 4.9 kg for effortless mobility
High-performance Lithium-Ion battery offers up to 125 bends per charge
Quick setup with tool-free changing of forms and counter-forms
Rotational direction reverser simplifies release of pipes post-bending
Related links
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Annealed Copper 12 mm
