Phoenix Contact UC Series PCB Connector Accessory
- RS stock no.:
- 265-7307
- Mfr. Part No.:
- 1606030
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 265-7307
- Mfr. Part No.:
- 1606030
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Series | UC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Series UC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve housing for cable connector has screw locking and it is shielded with M23 thread.
Cable diameter range - 2 mm to 14.5 mm
Related links
- Phoenix Contact CCVA Series PCB Connector Accessory
- Phoenix Contact PC 4/-G Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory
- Phoenix Contact FMC Series PCB Connector Accessory
- Phoenix Contact SCREW M3X7 H1L Series PCB Connector Accessory
- Phoenix Contact SCREW M3X10 H1L Series PCB Connector Accessory
- Phoenix Contact DFK-MSTB Series PCB Connector Accessory
- Phoenix Contact PC 5/-G Series PCB Connector Accessory
