Phoenix Contact CCVA Series PCB Connector Accessory

Subtotal (1 pack of 140 units)*

R 3 787,14

(exc. VAT)

R 4 355,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
140 +R 27.051R 3,787.14

*price indicative

RS stock no.:
265-7461
Mfr. Part No.:
1955976
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CCVA

Product Type

PCB Connector Accessory

Standards/Approvals

UL94V-0, cULus, RoHS, EAC

COO (Country of Origin):
DE
The Phoenix Contact PCB header has tin contact surface and through hole soldering mounting, vertical connection enables multi-row arrangement on the PCB with black color.

Male connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy