Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 941-524
- Mfr. Part No.:
- 1271658
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 3 493,12
(exc. VAT)
R 4 017,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,493.12 | R 69.862 |
*price indicative
- RS stock no.:
- 941-524
- Mfr. Part No.:
- 1271658
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | COMBICON PC 4 | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Reflow Soldering | |
| Connector System | COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series COMBICON PC 4 | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Reflow Soldering | ||
Connector System COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for seamless integration into SMT soldering processes. This product offers exceptional safety and reliability, making it Ideal for various electronic applications.
Designed for integration into the SMT soldering process
Provides increased touch protection in the pin connector pattern
Facilitates easy PCB replacement thanks to plug-in modules
Free of whiskers according to industry standards for enhanced reliability
Related links
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
