Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 6 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 941-527
- Mfr. Part No.:
- 1271661
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 6 929,83
(exc. VAT)
R 7 969,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,929.83 | R 138.597 |
*price indicative
- RS stock no.:
- 941-527
- Mfr. Part No.:
- 1271661
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PC 4 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Reflow Soldering | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PC 4 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 24A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Reflow Soldering | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for efficient integration into SMT soldering processes, offering a reliable connection with enhanced safety features for unconnected states.
Nominal current rating of 24 A for robust performance
Rated voltage up to 800 V, ensuring safety in demanding applications
Zigzag pinning layout provides space-efficient connections
Moisture Sensitive Level 1 for reliable operation in various environments
Related links
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
