HARTING Har Flexicon Series Straight PCB PCB Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 918-209
- Mfr. Part No.:
- 14111013002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 600 units)*
R 84 257,49
(exc. VAT)
R 96 896,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 84,257.49 | R 140.429 |
*price indicative
- RS stock no.:
- 918-209
- Mfr. Part No.:
- 14111013002000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | PCB Connector | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Wire | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type PCB Connector | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Wire | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSH-10 T44 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in demanding applications
Fully automatic processing simplifies assembly and reduces labour costs
Shrouded design provides additional protection against accidental disconnection
Liquid crystal polymer housing offers excellent thermal stability and chemical resistance
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
Operating temperature range of -40 °C to 125 °C supports diverse environmental conditions
Compliant with multiple standards including RoHS and UL for safety assurance
PCB mount type allows for easy integration into existing systems
10 contacts in a single row optimises space on the PCB for Compact designs
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient wiring solutions
Integrated into electronics and PCB designs for Compact applications
Applied in telecommunications and signal transmission for robust connections
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 6 A.
Related links
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
