HARTING Har Flexicon Series Straight PCB PCB Connector, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 918-207
- Mfr. Part No.:
- 14110713002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 600 units)*
R 54 526,00
(exc. VAT)
R 62 704,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 54,526.00 | R 90.877 |
*price indicative
- RS stock no.:
- 918-207
- Mfr. Part No.:
- 14110713002000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Series | Har Flexicon | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Series Har Flexicon | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Wire | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSH-7 T44 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in demanding applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against misalignment
Liquid crystal polymer housing offers high thermal stability
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range of -40 °C to 125 °C supports diverse environments
Compliant with RoHS and UL standards for safety and environmental responsibility
PCB mount type simplifies integration into existing systems
6 A current rating accommodates a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
