HARTING Har Flexicon Series Straight PCB PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 918-160
- Mfr. Part No.:
- 14110613002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 600 units)*
R 29 832,25
(exc. VAT)
R 34 307,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 29,832.25 | R 49.72 |
*price indicative
- RS stock no.:
- 918-160
- Mfr. Part No.:
- 14110613002000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | PCB Connector | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type PCB Connector | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSH-6 T44 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Liquid crystal polymer housing offers high thermal resistance
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range of -40 °C to 125 °C supports diverse applications
PCB mount type facilitates easy integration into existing systems
Compliant with RoHS and UL standards for safety and environmental assurance
6 A current rating accommodates a variety of electrical loads
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Can this connector be mated without tools?
This connector is designed for SMT termination, requiring no special tools for installation.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
