Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS stock no.:
- 483-737
- Mfr. Part No.:
- 1377301
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
R 34 450,17
(exc. VAT)
R 39 617,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 34,450.17 | R 61.518 |
*price indicative
- RS stock no.:
- 483-737
- Mfr. Part No.:
- 1377301
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Standards/Approvals | IEC 60068-2-6:2007-12, EU RoHS, IEC 60512-5-2:2002-02, IEC 60512-4-1:2003-05, IEC 60112, UL 94 V0, UL Recognised Approval ID: E118976-20230317, CHINA RoHS, EU REACH SVHC, cUL Recognised Approval ID: E118976-20230317, DIN EN 61340-5-1 (VDE 0300-5-1):2008-07 | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Standards/Approvals IEC 60068-2-6:2007-12, EU RoHS, IEC 60512-5-2:2002-02, IEC 60512-4-1:2003-05, IEC 60112, UL 94 V0, UL Recognised Approval ID: E118976-20230317, CHINA RoHS, EU REACH SVHC, cUL Recognised Approval ID: E118976-20230317, DIN EN 61340-5-1 (VDE 0300-5-1):2008-07 | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector offers a robust solution for high-speed data transmission, achieving rates of up to 12 Gbps. This innovative product from the FR 1.27/.-MH family combines a sleek design with exceptional performance, making it ideal for applications demanding reliability and efficiency. With a nominal current capacity of 2 A and a compact pitch of 1.27 mm, the connector is engineered for seamless integration into modern devices. Its durable construction and gold-plated contact points ensure stable signal transmission, while the versatile mounting design simplifies installation, enabling engineers to optimise space within their designs. This connector is not just a component, it is a game-changer for developers who seek to enhance their products' functionality and longevity.
Engineered for high-speed data integrity with advanced transmission capabilities
Features a minimal footprint suitable for compact electronic designs
Offers flexible configuration options catering to diverse application needs
Designed for ease of assembly with reflow soldering process compatibility
Constructed from robust materials ensuring compliance with industry standards
Includes design-in support to aid developers in the product design phase
Facilitates long-term reliability with its premium contact plating
Supports high environmental resilience, ideal for various operating conditions
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- HARTING Han Ex Connector Set Containing Male Insert
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits
