Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

R 39 258,89

(exc. VAT)

R 45 147,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 39,258.89R 70.105

*price indicative

RS stock no.:
483-366
Mfr. Part No.:
1377302
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Set

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connectors

Standards/Approvals

No

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector is expertly designed for high-speed data transmission, catering to a wide range of applications. This connector features 40 positions with a compact pitch of 1.27 mm, allowing for efficient space utilisation on PCBs. With its robust construction and gold-plated contact points, the connector ensures stable performance even under demanding conditions. This product not only meets the requirements of various industry standards but also offers design-in support that enhances flexibility during device development. Its moisture sensitivity level of 1 and reflow soldering compatibility makes it an ideal choice for modern electronic assemblies.

Engages in high-speed data transmission, supporting rates up to 12 Gbps

Constructed to endure rigorous conditions with superior durability ratings

Offers extensive design support with MCAD/ECAD resources

Complies with stringent environmental standards for safe operation

Facilitates ease of assembly with its SMD soldering mount type

Utilises a linear pad geometry for optimal connectivity patterns

Designed for high-temperature applications with a classification temperature of 260 °C

Features excellent insulation resistance to ensure reliable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy