Phoenix Contact Panel Mount Frame for use with IC 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
610-178
Mfr. Part No.:
1852053
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Panel Mount Frame

For Use With

IC 2

Colour

Green

Material

Polyamide

Standards/Approvals

Flammability rating according to UL 94 V0

Series

IC-DFR

The Phoenix Contact Panel mount frame is an essential accessory in the IC DFR series, designed for seamless integration with the COMBICON connector range. It provides a robust solution for applications requiring efficient installation and reliability in electrical connections. The frame accommodates a nominal cross section of 2.5 mm², featuring a vibrant green housing that adds visibility and clarity in component identification. Specifically crafted to support five potentials in a single row configuration, this product ensures optimal space utilisation and organisation within control cabinets.

Sturdy construction ensures durability and long term reliability

Facilitates easy cable connections promoting installation efficiency

Mounting flanges help minimise strain on solder joints

Related links