Phoenix Contact Panel Mount Frame, Front, Plug, IP67
- RS stock no.:
- 607-193
- Mfr. Part No.:
- 1689446
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
R 324,51
(exc. VAT)
R 373,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 324.51 | R 64.902 |
| 5 + | R 316.40 | R 63.28 |
*price indicative
- RS stock no.:
- 607-193
- Mfr. Part No.:
- 1689446
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Mount Frame | |
| Mount Type | Front | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Mount Frame | ||
Mount Type Front | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact panel-mount frame combines robustness with intelligent design, specifically crafted for PCB connections. Featuring an IP67 rating, it is ideal for environments requiring protection against dust and water ingress. With its user-friendly square panel cutout and incorporation of a reliable grommet, installation is seamless and efficient. The frame is specifically engineered to house RJ45 connectors, ensuring secure and stable connections, making it perfect for various applications in industrial settings.
Accommodates up to 8 positions allowing for flexibility in connectivity
Facilitates reliable transmission via copper guaranteeing consistent performance
Meets stringent flammability ratings enhancing safety in electrical applications
Environmentally compliant with both EU RoHS and China RoHS standards reflecting commitment to sustainability
Related links
- Phoenix Contact Panel Mount Frame Plug, IP67
- Phoenix Contact Panel Mounting Frame
- Phoenix Contact Panel Mount Frame
- Phoenix Contact Panel Mount Frame for use with IC 2
- Phoenix Contact Panel Mount Frame for use with IC2
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame Round Mounting Cutout
