Phoenix Contact Panel Mount Frame for use with IC2
- RS stock no.:
- 497-052
- Mfr. Part No.:
- 1852134
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 1 595,50
(exc. VAT)
R 1 834,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,595.50 | R 31.91 |
*price indicative
- RS stock no.:
- 497-052
- Mfr. Part No.:
- 1852134
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Panel Mount Frame | |
| For Use With | IC2 | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60112 CTI 600, UL 94 V0, EN 60695-2-13 GWIT 775, EN 60695-10-2 125 °C, EN 60695-2-12 GWFI 850 | |
| Series | IC-DFR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Panel Mount Frame | ||
For Use With IC2 | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals IEC 60112 CTI 600, UL 94 V0, EN 60695-2-13 GWIT 775, EN 60695-10-2 125 °C, EN 60695-2-12 GWFI 850 | ||
Series IC-DFR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel-mount frame is designed for seamless integration with the IC-DFR series, providing a dependable solution for your connection needs. With a robust construction and a commitment to versatility, this assembly frame is tailored to support the inverted COMBICON connector IC 2.5/-STGF-5.08. Its clever design enables flexible positioning for panel feed-through and features mounting flanges that help alleviate strain on soldering spots, ensuring durability and reliability in your applications. Ideal for the professional seeking to enhance their assembly efficiency, this product exemplifies quality and innovation in connector technology.
Crafted for compatibility with the IC-DFR series
Facilitates ease of use with flexible panel positioning
Enhances mechanical integrity with dedicated mounting flanges
Optimised for quick assembly and disassembly
Promotes streamlined connections across various components
Related links
- Phoenix Contact Panel Mount Frame for use with IC2
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame for use with IC 2
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame
- Phoenix Contact Panel Mount Frame Round Mounting Cutout
- Phoenix Contact Panel Mount Frame Plug, IP67
