TE Connectivity PCB Terminal Block for use with Buchanan

Subtotal (1 box of 30 units)*

R 4 686,11

(exc. VAT)

R 5 389,03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 4,686.11R 156.204

*price indicative

RS stock no.:
508-408
Mfr. Part No.:
1-1546074-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Terminal Block

Product Type

PCB Terminal Block

For Use With

Buchanan

Colour

Black

Material

Nickel, PA66, Brass, Tin

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
IT
The TE Connectivity 11 Position PCB Terminal Block is designed for reliable and efficient connections in wire-to-board applications. With a robust header configuration, this terminal block is perfectly suited for use in compact electronic layouts, offering a versatile solution for various operational demands. The product features a 5.08 mm centreline pitch, allowing for seamless integration into your existing system. Built with quality materials, it ensures strong conductivity and durability while meeting high electrical performance standards. Engineered for convenience and safety, the terminal block allows easy access for installation and maintenance, making it an essential component for modern electrical applications.

Designed with sturdy side stackable configurations for efficient space utilisation

Features excellent wire protection to enhance reliability

Constructed from high quality PA 66 housing material for durability

Provides a broad operating temperature range to suit diverse environments

Meets stringent compliance standards for environmental safety

Facilitates through hole solder termination for reliable PCB connections

Incorporates low halogen content to ensure safety and environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy