TE Connectivity PCB Terminal Block for use with Connectors
- RS stock no.:
- 478-446
- Distrelec Article No.:
- 304-59-210
- Mfr. Part No.:
- 1986242-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
R 7 745,37
(exc. VAT)
R 8 907,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,745.37 | R 516.358 |
*price indicative
- RS stock no.:
- 478-446
- Distrelec Article No.:
- 304-59-210
- Mfr. Part No.:
- 1986242-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66, Chromated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Custom Terminal Block | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66, Chromated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series Custom Terminal Block | ||
- COO (Country of Origin):
- TW
The TE Connectivity Compact and versatile terminal block is designed for seamless wire-to-board connectivity, making it an indispensable component for modern PCB applications. This terminal block ensures reliable electrical connections through its robust 3-position configuration, tailored for use with 20 to 1 AWG wire sizes. Its 90° wire entry angle combined with a 15 mm centreline optimises space and simplifies installation. Engineered with a vertical design, the terminal block is crafted from durable materials ensuring long-lasting performance under a variety of conditions. Integrating easy-to-solder through-hole connections, this product meets the needs of power and signal circuit applications. With compliance to EU regulations, it guarantees effective solutions for environmentally conscious projects.
Robust construction ensures long-term reliability in various applications
Designed for optimal space utilisation on printed circuit boards
Facilitates efficient soldering with its through-hole termination method
Accommodates a wide range of wire sizes for diverse applications
Compliant with major EU directives, promoting environmental safety
Vertically oriented for straightforward mounting and accessibility
Incorporates a green colour for easy identification within assemblies
Side stackable design enhances flexibility in circuit designs
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block Cable Screw
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 2.5 mm Pitch, 1 Row
- TE Connectivity PCB Tin
- TE Connectivity PCB Terminal Block for use with Connector
