TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 3-Contact, 8 mm Pitch, Wire, 1 Row
- RS stock no.:
- 481-338
- Distrelec Article No.:
- 304-59-564
- Mfr. Part No.:
- 2318582-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 481-338
- Distrelec Article No.:
- 304-59-564
- Mfr. Part No.:
- 2318582-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wire | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position PCB Terminal Block serves as an effective and reliable receptacle for wire-to-component connections, poised to enhance your electronic designs. Designed with an 8 mm centerline and a compact 90° wire entry angle, it ensures efficient utilization of space while maintaining superior electrical performance. Crafted as part of the BUCHANAN Wire Mate Two-Piece Poke-In Series, this terminal block is particularly suited for applications requiring straightforward assembly and robust connectivity. The right-angle orientation further simplifies the integration process within enclosures, allowing for enhanced flexibility in layout design and optimal operation within rated specifications. Its high-quality construction assures long-lasting durability across a broad temperature range, making it a pragmatic choice for demanding power circuit applications.
Receptacle type connector facilitates seamless integration in your designs
Designed for easy wire-to-component terminations, promoting rapid assembly
Right-angle orientation enhances space management within your PCB layout
Poke-In termination method streamlines connections for efficiency
Compatible with a variety of wire sizes to accommodate diverse applications
Built to withstand harsh operational conditions, ensuring consistent performance
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity 284065-2 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 8 mm Pitch 1 Row Right Angle
