TE Connectivity Housing for use with Rectangular Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
481-209
Distrelec Article No.:
304-58-509
Mfr. Part No.:
2321924-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Accessory Type

Housing

For Use With

Rectangular Connector

Colour

Natural

Material

Nylon

Standards/Approvals

EU ELV Directive 2000/53/EC, GWT 750°C Glow Wire Rating, China RoHS 2 Directive MIIT Order No 32, UL E28476, VDE Certificate, IEC 60335-1, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 UL Flammability Rating

Series

Signal Double Lock

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is expertly crafted for wire-to-wire connections, providing a reliable solution for your electrical needs. Designed with a focus on durability and safety, it meets UL 94V-0 flammability standards and operates seamlessly within a voltage range of 250 VAC. With its compact 2.5 mm centreline and five-position configuration, this connector is ideal for space-constrained applications requiring robust signal transmission. The product is made from natural nylon and boasts an impressive operating temperature range of -30 to 105 °C, ensuring long-lasting performance even in challenging environments. Its inline contact layout and tab-type contacts, with a maximum current rating of 3 A, further enhance its versatility for various wiring requirements.

Sealable design for enhanced protection against environmental elements

Compatible with stranded discrete wire types for greater flexibility in installation

Primary product colour in natural offering a neutral aesthetic suitable for diverse applications

Supports wire sizes ranging from 22 to 26 AWG accommodating a variety of wire gauges

Incorporates an industry standard circuit identification feature making installations straightforward

The connector housing material provides robust insulation enhancing safety and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy