TE Connectivity Housing for use with Connectors
- RS stock no.:
- 478-518
- Distrelec Article No.:
- 304-52-774
- Mfr. Part No.:
- 2029177-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 800 units)*
R 4 591,03
(exc. VAT)
R 5 279,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,591.03 | R 5.739 |
*price indicative
- RS stock no.:
- 478-518
- Distrelec Article No.:
- 304-52-774
- Mfr. Part No.:
- 2029177-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | White | |
| Material | Polyamide 6 | |
| Standards/Approvals | GWT 750°C (Without Flame), 2016, UL E28476, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, UL 94V-2, CSA, CSA 208567 | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour White | ||
Material Polyamide 6 | ||
Standards/Approvals GWT 750°C (Without Flame), 2016, UL E28476, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, UL 94V-2, CSA, CSA 208567 | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Crimp housing connector exemplifies versatility and reliability in electrical applications. Designed specifically for wire-to-panel connections, it adheres to stringent UL 94V-2 standards, ensuring safe operation even under challenging conditions. With five positions and a compact design, this connector provides efficient space utilisation while maintaining a robust performance level. Whether employed in power signal integration or connector assembly, its nylon 6 construction offers durability, standing up to a wide operating temperature range from -40 to 105 °C. Emphasising ease of installation, this product seamlessly integrates into existing systems, supporting effective functionality in various environments.
Offers a secure crimp termination for reliable electrical connectivity
Features a panel mount design for straightforward installation
Constructed from nylon for enhanced longevity and resilience
Compatible with multiple insulation diameters for versatile applications
Meets key compliance standards for safety and reliability
Provides a well-defined circuit identification feature for easier installation
Designed for optimal performance at high operational voltages
Facilitates easy integration with multiple compatible parts
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Socket Contact for use with PCB
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, 2366517 Fibreglass Reinforced Polybutylene Terephthalate Ring Connector for use with Connectors
