Master Lock Keyed Brass Padlock, 14 mm Shackle Length, 11 mm Diameter, 76mm Body
- RS stock no.:
- 949-872
- Mfr. Part No.:
- 607EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 407,17
(exc. VAT)
R 468,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 407.17 |
*price indicative
- RS stock no.:
- 949-872
- Mfr. Part No.:
- 607EURDCC
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 11mm | |
| Shackle Length | 14mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 76mm | |
| Application | Gates, Shutter Door | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 11mm | ||
Shackle Length 14mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 76mm | ||
Application Gates, Shutter Door | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock keyed padlock offers robust security features designed for safeguarding valuable assets, such as Gates and cellars, ensuring reliable protection against unauthorised access.
76mm wide solid brass body provides better resistance to the elements
Shrouded hardened steel shackle offers high resistance to bolt cutter attacks
Dual locking mechanism enhances security against pulling and prying
5-pin precision cylinder reinforces protection against picking
Includes a limited lifetime warranty for added peace of mind
