Master Lock Keyed Brass Padlock, 14 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS stock no.:
- 949-786
- Mfr. Part No.:
- 4130EUR
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 121,60
(exc. VAT)
R 139,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 121.60 |
*price indicative
- RS stock no.:
- 949-786
- Mfr. Part No.:
- 4130EUR
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 14mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Cupboard, Locker, Tool Box | |
| Quantity Per Package | 12Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 14mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 30mm | ||
Application Cupboard, Locker, Tool Box | ||
Quantity Per Package 12Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock keyed padlock offers robust security for your belongings, designed primarily for safeguarding lockers, cupboards, and toolboxes with its Durable construction.
30mm wide solid brass body enhances shock resistance
Hardened steel shackle resists bolt cutter attacks with 14mm height and 5mm diameter
Dual locking mechanism improves pulling resistance
4-pin cylinder design boosts pick resistance
Accompanied by a limited lifetime warranty
