Master Lock Keyed Brass Padlock Keyed Alike, 14 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS stock no.:
- 949-781
- Mfr. Part No.:
- 4130KA-142
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 163,09
(exc. VAT)
R 187,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 163.09 |
*price indicative
- RS stock no.:
- 949-781
- Mfr. Part No.:
- 4130KA-142
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 14mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Cupboard, Locker, Tool Box | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 14mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 30mm | ||
Application Cupboard, Locker, Tool Box | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock brass keyed padlock is a Durable security solution designed for safeguarding important items, offering the reliability required for personal or business use.
30mm wide solid brass body enhances shock resistance
Hardened steel shackle improves resistance to bolt cutter attacks
Dual locking system provides superior pulling resistance
4-pin cylinder offers excellent pick resistance
Keyed Alike functionality allows multiple locks to open with the same key
Limited lifetime warranty ensures long-term reliability
