Master Lock Keyed Brass Padlock Keyed Alike, 16 mm Shackle Length, 5 mm Diameter, 30mm Body

Subtotal (1 pack of 2 units)*

R 336,71

(exc. VAT)

R 387,22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 336.71R 168.355

*price indicative

RS stock no.:
949-866
Mfr. Part No.:
130EURT
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

5mm

Shackle Length

16mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

Brass

Width

30mm

Application

Cupboard, Locker, Tool Box

Quantity Per Package

4Per Pack

Number of Keys

2

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Padlock offers unparalleled protection for your valuables. It is designed to ensure peace of mind, safeguarding your belongings in a reliable manner through its robust locking mechanism.

Durable construction protects against tampering and wear

Designed for high-security applications, enhancing safety

Weather-resistant features allow for outdoor usage

Easy-to-use operation simplifies access to secured items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy