Master Lock Keyed Brass Padlock, 30 mm Shackle Length, 9 mm Diameter, 50mm Body
- RS stock no.:
- 949-819
- Mfr. Part No.:
- 1155EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 584,97
(exc. VAT)
R 672,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 584.97 |
*price indicative
- RS stock no.:
- 949-819
- Mfr. Part No.:
- 1155EURD
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 30mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 30mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Padlock offers robust security solutions designed to meet varied locking needs. It excels in providing trustworthy performance for both personal and professional applications, ensuring peace of mind wherever you are.
Features a Durable 50mm construction for enhanced strength
Designed to withstand rigorous conditions for reliable security
Offers versatile lock configurations to suit diverse requirements
Includes a user-friendly design ensuring easy operation
