Master Lock Keyed Brass Padlock, 36 mm Shackle Length, 9 mm Diameter, 60mm Body
- RS stock no.:
- 949-818
- Mfr. Part No.:
- 2960EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 578,38
(exc. VAT)
R 665,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 578.38 |
*price indicative
- RS stock no.:
- 949-818
- Mfr. Part No.:
- 2960EURD
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 9mm | |
| Shackle Length | 36mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 60mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 9mm | ||
Shackle Length 36mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Gold | ||
Width 60mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock padlock is a robust locking solution designed for secure access management, serving primarily to safeguard your belongings with its Durable build and reliable performance.
Offers a tough, weather-resistant construction for outdoor durability
Features a precision pin tumbler mechanism for enhanced security
Contains a protective coating to resist corrosion and wear
Equipped with a hardened steel shackle for increased cut resistance
