Master Lock Combination Padlock Zinc Padlock Weatherproof, 51 mm Shackle Length, 9 mm Diameter, 50mm Body
- RS stock no.:
- 949-821
- Mfr. Part No.:
- M176EURDLH
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 761,01
(exc. VAT)
R 875,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 761.01 |
*price indicative
- RS stock no.:
- 949-821
- Mfr. Part No.:
- M176EURDLH
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Combination Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 51mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc | |
| Width | 50mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Combination Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 51mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc | ||
Width 50mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Padlock offers robust protection for your belongings, ensuring peace of mind. Designed for versatility, it serves as a reliable safeguard in various environments.
Constructed from Durable materials for enhanced longevity
Equipped with Advanced locking mechanisms to deter unauthorised access
Compact design allows for seamless portability and storage
Weather-resistant features ensure performance in harsh conditions
