CALTEST Probe, Pc Oscilloscope Probe Kit Type, 500 MHz, BNC Connector
- RS stock no.:
- 735-702
- Mfr. Part No.:
- CT3290RA
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 3 872,26
(exc. VAT)
R 4 453,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | R 3,872.26 |
| 5 - 9 | R 3,775.45 |
| 10 + | R 3,662.19 |
*price indicative
- RS stock no.:
- 735-702
- Mfr. Part No.:
- CT3290RA
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Pc Oscilloscope Probe Kit | |
| Product Type | Probe | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Pc Oscilloscope Probe Kit | ||
Product Type Probe | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST oscilloscope probe delivers an exceptional performance for high-frequency applications, specifically designed to work seamlessly with 500 MHz oscilloscopes to ensure precise measurements.
500 MHz bandwidth allows for accurate signal capture
10x attenuation ensures compatibility with high-frequency scopes
Input impedance of 10 mega ohms minimises circuit loading
Related links
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe 1 GHz, 0.025 in Square
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT3288RA Oscilloscope Probe 500 MHz, BNC Connector Connector
- Tektronix TDP Series TDP0500 Oscilloscope Probe High Voltage Type BNC Connector
- CALTEST CT Series Oscilloscope Probe 60 MHz, BNC Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- CALTEST CT Series CT2676ARA Oscilloscope Probe 100 MHz, BNC Connector Connector
