CALTEST CT Series CT3288ARA Oscilloscope Probe, Passive Type, 500 MHz, BNC Connector Connector

Get a bulk buy discount

Add 5 more to save R 343,65

View bulk pricing options

Subtotal (1 unit)*

R 2 749,15

(exc. VAT)

R 3 161,52

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4R 2,749.15-
5 - 9R 2,680.42R 343,65
10 +R 2,600.01R 1 491,40

*price indicative

RS stock no.:
735-700
Mfr. Part No.:
CT3288ARA
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Probe Type

Passive

Product Type

Oscilloscope Probe

Bandwidth

500MHz

Connector Type

BNC Connector

Model Number

CT3288ARA

Safety Category Level

CAT II

Safety Category Voltage

300V

Series

CT

Standards/Approvals

RoHS

Rise Time

0.7ns

COO (Country of Origin):
TW
The CALTEST passive voltage oscilloscope probe delivers reliable performance for general-purpose applications, featuring a 500 MHz bandwidth and a 10x fixed attenuation for precise signal observation.

500 MHz (-3 dB) bandwidth ensures accurate signal analysis

High impedance input of 10 mega ohms minimises loading effect

Readout actuator pin on BNC connector enhances usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy