CALTEST CT Series CT3133 Oscilloscope Probe, Passive Type, 350 MHz, BNC Connector
- RS stock no.:
- 735-685
- Mfr. Part No.:
- CT3133
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 5 more to save R 140,00
View bulk pricing optionsSubtotal (1 unit)*
R 1 119,85
(exc. VAT)
R 1 287,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 1,119.85 | - |
| 5 - 9 | R 1,091.85 | R 140,00 |
| 10 + | R 1,059.09 | R 607,60 |
*price indicative
- RS stock no.:
- 735-685
- Mfr. Part No.:
- CT3133
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Passive | |
| Bandwidth | 350MHz | |
| Connector Type | BNC | |
| Model Number | CT3133 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Rise Time | 1ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Passive | ||
Bandwidth 350MHz | ||
Connector Type BNC | ||
Model Number CT3133 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Standards/Approvals RoHS | ||
Rise Time 1ns | ||
- COO (Country of Origin):
- TW
The CALTEST passive oscilloscope probe is a versatile tool designed for general-purpose use, offering precise measurements across a bandwidth of 350 MHz. Its fixed 10x attenuation ensures reliable performance in various testing applications.
350 MHz bandwidth provides accurate signal analysis
High impedance input of 10 mega ohms minimises circuit loading
Easily replaceable tip enhances usability and convenience
Robust accessories included for versatile applications
RoHS compliant to meet environmental standards
Related links
- CALTEST CT Series Oscilloscope Probe 350 MHz, BNC Connector Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series CT2676ARA Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3277SA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT2674A Oscilloscope Probe 100 MHz, BNC Connector Connector
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
- CALTEST CT Series CT3288RA Oscilloscope Probe 500 MHz, BNC Connector Connector
