CALTEST CT Series CT2675A Oscilloscope Probe, Passive Type, 200 MHz, Probe Connector
- RS stock no.:
- 735-601
- Mfr. Part No.:
- CT2675A
- Manufacturer:
- CALTEST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 735-601
- Mfr. Part No.:
- CT2675A
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Passive | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 200MHz | |
| Connector Type | Probe | |
| Model Number | CT2675A | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Rise Time | 1.8ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Passive | ||
Product Type Oscilloscope Probe | ||
Bandwidth 200MHz | ||
Connector Type Probe | ||
Model Number CT2675A | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Series CT | ||
Standards/Approvals RoHS | ||
Rise Time 1.8ns | ||
- COO (Country of Origin):
- TW
The CALTEST passive oscilloscope probe is designed for versatile usage, featuring a unique switchable 1x/10x/REF attenuation for optimal performance. It enables accurate signal measurement with a bandwidth of 200 MHz, tailored for general purpose applications.
200 MHz (-3 dB) bandwidth for high-frequency applications
High impedance input of 10 mega ohms ensures minimal signal loading
REF switch position simplifies trace levelling by grounding the input
Related links
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 700 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 55 MHz, Probe Connector
- CALTEST CT Series CT2707 Oscilloscope Probe 250 MHz, Probe Connector
- Tektronix TPP Series TPP0200 Oscilloscope Probe 200 MHz BNC Connector
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
