CALTEST CT Series Oscilloscope Probe, Passive Type, 55 MHz, Probe Connector
- RS stock no.:
- 717-530
- Mfr. Part No.:
- CT4200
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 1 900,86
(exc. VAT)
R 2 185,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,900.86 |
*price indicative
- RS stock no.:
- 717-530
- Mfr. Part No.:
- CT4200
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Passive | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 55MHz | |
| Connector Type | Probe | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 55V | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Rise Time | 6.36ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Passive | ||
Product Type Oscilloscope Probe | ||
Bandwidth 55MHz | ||
Connector Type Probe | ||
Safety Category Level CAT II | ||
Safety Category Voltage 55V | ||
Series CT | ||
Standards/Approvals RoHS | ||
Rise Time 6.36ns | ||
- COO (Country of Origin):
- TW
The CALTEST Passive Voltage Oscilloscope Probes are high impedance, passive voltage oscilloscope probes designed for use with most general-purpose oscilloscopes. Their miniature 2.5 mm size provides easy probing of todays high density circuits. The series includes 1x, 10x, 20x, and 100x attenuation ratio models interfacing with scopes having either 1 MΩ or 50 Ω input impedances. Bandwidths range from 55 MHz up to 1.5 GHz. Each probe comes complete with a full range of performance accessories.
55 MHz to 1.5 GHz bandwidth
8.5 V to 400 V Max Input
Voltage (DC + AC peak)
1x to 100x Attenuation
Low and High Frequency Compensation
Meets IEC 61010-031:2015 safety standard
Related links
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 700 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series CT2707 Oscilloscope Probe 250 MHz, Probe Connector
- CALTEST CT Series CT2675A Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 1.5 GHz, Probe Connector
- CALTEST CT Series CT2840RA Oscilloscope Probe 250 MHz, BNC Connector Connector
