SAUTER REGULATION 3 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS stock no.:
- 766-381
- Mfr. Part No.:
- BKTI020F300
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 1 969,84
(exc. VAT)
R 2 265,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,969.84 |
*price indicative
- RS stock no.:
- 766-381
- Mfr. Part No.:
- BKTI020F300
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION changeover ball valve is designed for precise flow control in HVAC systems. This product efficiently manages volume flow in heating, ventilation, and Air conditioning applications.
Features a T-bore design for effective volume flow management
Fast changeover time of just six seconds with compatible actuators
Constructed from dezincification-resistant materials for enhanced durability
Low torque mechanism aids in seamless operation with minimal leakage
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
