SAUTER REGULATION 3 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS stock no.:
- 766-280
- Mfr. Part No.:
- BKLI020F300
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 1 972,09
(exc. VAT)
R 2 267,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,972.09 |
*price indicative
- RS stock no.:
- 766-280
- Mfr. Part No.:
- BKLI020F300
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 20 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 20 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION valve is a 3-way regulating ball valve designed for continuous control of cold and hot water in closed circuits, providing precise operation with minimal leakage.
Features a control contour integrated directly into the ball for enhanced performance
Offers a control passage with equal-percentage and mixing passage with linear characteristics
Constructed from DZR cast brass for durability and resistance to dezincification
Utilises a dual O-ring spindle seal, ensuring watertight integrity as per EN 60534-4 L/1
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
