SAUTER REGULATION 3 Port Ball Valve, DN 40 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

R 4 049,92

(exc. VAT)

R 4 657,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,049.92

*price indicative

RS stock no.:
766-385
Mfr. Part No.:
BKTI040F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 40

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way changeover ball valve is designed for efficient flow management in HVAC systems, ensuring minimal leakage and precise control of volume flows.

Designed for closed circuit applications in heating, ventilation, and Air conditioning systems

Achieves fast changeover within six seconds using compatible valve actuators

Constructed from dezincification-resistant brass for durability and longevity

Operates under a maximum pressure of 40 bar, suitable for varying temperatures

Low torque operation ensures ease of use and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy