Hengstler AC61 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

R 26 832,71

(exc. VAT)

R 30 857,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 26,832.71

*price indicative

RS stock no.:
761-404
Mfr. Part No.:
0565514
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC61

Maximum Revolutions

10000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

63.5mm

Overall Height

77mm

Mount Type

Flange

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hengstler stainless steel encoder offers exceptional durability and precision for various industrial applications. Ideal for environments requiring robust solutions, it operates effectively under harsh conditions while ensuring reliable performance.

Compact design with high corrosion resistance and protection class IP67

High resolution of up to 24 Bit for accurate measurement performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy