Hengstler AD58 Series Optical Absolute Encoder 30V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-375
- Mfr. Part No.:
- 0547144
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 10 687,92
(exc. VAT)
R 12 291,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,687.92 |
*price indicative
- RS stock no.:
- 761-375
- Mfr. Part No.:
- 0547144
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2048Pulses | |
| Series | AD58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | UKCA | |
| Overall Height | 67.5mm | |
| Overall Width | 68.6mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2048Pulses | ||
Series AD58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals UKCA | ||
Overall Height 67.5mm | ||
Overall Width 68.6mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder is a cutting-edge device is designed for precision applications, offering high-speed digital performance and a robust operating range of up to +120°C for demanding environments.
High-speed functionality with a 10 MHz variable clock rate
Resolutions up to 22 Bit singleturn and 12 Bit multiturn for exceptional accuracy
Integrated optical sensing technology ensures reliable position feedback
Compact 58 mm housing with various mechanical configurations
Meets industry protection standards with IP40 and IP50 ratings
Related links
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
