Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft
- RS stock no.:
- 761-429
- Mfr. Part No.:
- 0568430
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 17 944,04
(exc. VAT)
R 20 635,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,944.04 |
*price indicative
- RS stock no.:
- 761-429
- Mfr. Part No.:
- 0568430
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Overall Height | 72.3mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type CAN | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Overall Height 72.3mm | ||
Standards/Approvals RoHS | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Hengstler encoder is a sophisticated device is designed to provide high-precision position feedback. It features various connection options and multiple resolutions to cater to diverse applications across automation and control systems.
Programmable settings for direction and limit values enhance usability
Robust protection classes IP67 or IP64 ensure reliable performance in harsh conditions
Resolution options range from 10 to 14 bits, accommodating various accuracy needs
Diagnostic LED provides immediate Visual feedback for operational status
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Wrenches
