ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- RS stock no.:
- 723-475
- Mfr. Part No.:
- RO3102
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 5 096,57
(exc. VAT)
R 5 861,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,096.57 |
*price indicative
- RS stock no.:
- 723-475
- Mfr. Part No.:
- RO3102
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Series | Basic Line | |
| Pulses Per Revolution | 1024Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 15mm | |
| Interface Type | IO-Link V1.1 | |
| IP Rating | IP65, IP66, IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 83mm | |
| Overall Height | 74mm | |
| Overall Width | 64.4mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Series Basic Line | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 15mm | ||
Interface Type IO-Link V1.1 | ||
IP Rating IP65, IP66, IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 83mm | ||
Overall Height 74mm | ||
Overall Width 64.4mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Hollow Shaft serves as a precise measurement device for rotational movements. It enhances operational efficiency through its robust features, including a communication Interface that allows seamless integration via IO-Link. Designed for optimum performance in various industrial conditions, the encoder operates within a wide voltage range, ensuring versatility in application across different environments. With a superior resolution range and effective protection against environmental factors, this Incremental Encoder consistently delivers reliable and accurate positioning information for automation applications.
Resolution is parameterisable from 1 to 10000, with a factory setting of 1024 to suit specific application needs
Utilises an IO-Link communication interface, facilitating easy integration into existing networks
The hollow shaft design allows for straightforward installation in constrained spaces
Operating voltage ranges from 4.75 to 30 V DC, ensuring compatibility with various systems
Offers a maximum switching frequency of 1000 kHz for high-speed applications
Inputs are designed with short-circuit protection for enhanced safety
Related links
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
