ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Solid Shaft Type, 10 mm
- RS stock no.:
- 723-443
- Mfr. Part No.:
- RB3110
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 9 241,46
(exc. VAT)
R 10 627,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,241.46 |
*price indicative
- RS stock no.:
- 723-443
- Mfr. Part No.:
- RB3110
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Series | RB3 | |
| Pulses Per Revolution | 1024Pulses | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | IO-Link V1.1 | |
| IP Rating | IP68, IP69K | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 107.9mm | |
| Standards/Approvals | IO-Link, ECOLAB | |
| Overall Width | 42mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Series RB3 | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type IO-Link V1.1 | ||
IP Rating IP68, IP69K | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 107.9mm | ||
Standards/Approvals IO-Link, ECOLAB | ||
Overall Width 42mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with solid shaft serves as a critical component in position sensing and feedback applications. Designed with precision, this encoder provides exceptional resolution and accuracy for optimal performance in various industrial environments. It operates within a wide range of electrical parameters and is equipped with robust features to ensure longevity and reliability in diverse conditions. Its communication Interface incorporates IO-Link technology, enabling efficient data exchange and integration within automated systems for improved operational efficiency.
Resolution capability reaches up to 10,000 parameters, ensuring precise measurements
Equipped with a robust solid shaft design, providing enhanced durability
Supports IO-Link communication, facilitating seamless integration into existing systems
Operating voltage range allows flexibility from 4.75 to 30 DC, enhancing compatibility
With an ambient temperature tolerance from -40 to 85 degrees Celsius, it operates reliably in extreme conditions
IP 68 and IP 69K protection ratings guarantee resistance against dust and water ingress
Vibration and shock resistance certifications ensure reliability in demanding environments
Related links
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
